JF08R0R041040UA | |
---|---|
DigiKey Part Number | 670-3071-ND |
Manufacturer | |
Manufacturer Product Number | JF08R0R041040UA |
Description | CABLE ASSY HI SPEED 41POS 40CM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 15.75" (400.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 15.75" (400.00mm) | |
Number of Positions | 41 | |
Pitch | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.07000 | ¥95.07 |
10 | ¥84.24100 | ¥842.41 |
25 | ¥81.00120 | ¥2,025.03 |
50 | ¥77.76160 | ¥3,888.08 |
100 | ¥73.44160 | ¥7,344.16 |
250 | ¥66.96112 | ¥16,740.28 |
500 | ¥62.64114 | ¥31,320.57 |
1,000 | ¥57.45706 | ¥57,457.06 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/913/JF08R0R041020UA-END-A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/015/789/JF08R0R041030UA_tmb.jpg)