JC26E-DSRE | |
---|---|
DigiKey Part Number | 670-1956-ND |
Manufacturer | |
Manufacturer Product Number | JC26E-DSRE |
Description | CONN COMPACT FLASH CARD SNAP-IN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Card Connector CompactFlash® - Type I, II Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | - | |
Connector Type | Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Snap-In | |
Features | Card Guides | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.01000 | ¥77.01 |
10 | ¥69.34000 | ¥693.40 |
25 | ¥65.32360 | ¥1,633.09 |
40 | ¥63.64850 | ¥2,545.94 |
80 | ¥61.97375 | ¥4,957.90 |
230 | ¥55.27374 | ¥12,712.96 |
440 | ¥51.92384 | ¥22,846.49 |
945 | ¥45.89402 | ¥43,369.85 |