MI21-50PD-SF-EJR(71) | |
---|---|
DigiKey Part Number | H10740-ND |
Manufacturer | |
Manufacturer Product Number | MI21-50PD-SF-EJR(71) |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.281" (7.15mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.34000 | ¥71.34 |
20 | ¥64.19250 | ¥1,283.85 |
40 | ¥58.92175 | ¥2,356.87 |
80 | ¥57.37213 | ¥4,589.77 |
240 | ¥51.16933 | ¥12,280.64 |
440 | ¥48.06823 | ¥21,150.02 |
960 | ¥42.48608 | ¥40,786.64 |