7E50-B316-04 | |
---|---|
DigiKey Part Number | 3M5435-ND |
Manufacturer | |
Manufacturer Product Number | 7E50-B316-04 |
Description | CONN COMPACT FLASH CARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Card Connector CompactFlash® - Type II Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7E50-B316-04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | CompactFlash® - Type II | |
Number of Positions | - | |
Connector Type | Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Snap-In | |
Features | - | |
Height Above Board | - | |
Mounting Feature | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥17.00300 | ¥170.03 |
25 | ¥16.10120 | ¥402.53 |
50 | ¥15.72840 | ¥786.42 |
100 | ¥14.97960 | ¥1,497.96 |
250 | ¥13.18592 | ¥3,296.48 |