AN012400C00R3200 | |
---|---|
DigiKey Part Number | 670-AN012400C00R3200TR-ND - Tape & Reel (TR) 670-AN012400C00R3200CT-ND - Cut Tape (CT) 670-AN012400C00R3200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AN012400C00R3200 |
Description | METAL SMD ANT 2.4GHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz General Purpose Stamped Metal RF Antenna 2.4GHz ~ 2.5GHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.075" (1.90mm) | |
Applications | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.88800 | ¥128.88 |
25 | ¥12.15320 | ¥303.83 |
100 | ¥10.35620 | ¥1,035.62 |
250 | ¥9.72404 | ¥2,431.01 |
500 | ¥8.50836 | ¥4,254.18 |
1,000 | ¥7.04980 | ¥7,049.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥6.01727 | ¥19,255.26 |