AN010920C00R1700 | |
---|---|
DigiKey Part Number | 670-AN010920C00R1700TR-ND - Tape & Reel (TR) 670-AN010920C00R1700CT-ND - Cut Tape (CT) 670-AN010920C00R1700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AN010920C00R1700 |
Description | METAL SMD ANT 920MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 915MHz General Purpose Stamped Metal RF Antenna 902MHz ~ 928MHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.075" (1.90mm) | |
Applications | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.00000 | ¥21.00 |
10 | ¥18.89800 | ¥188.98 |
25 | ¥17.82520 | ¥445.63 |
100 | ¥15.18830 | ¥1,518.83 |
250 | ¥14.26164 | ¥3,565.41 |
500 | ¥12.47894 | ¥6,239.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥8.82521 | ¥15,002.86 |