JDAE40PA/SW | |
---|---|
DigiKey Part Number | 2291-JDAE40PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | JDAE40PA/SW |
Description | VENTING ELEMENT M40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breather Plug For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Breather Plug | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M40 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.70000 | ¥115.70 |
10 | ¥102.55000 | ¥1,025.50 |
25 | ¥98.61080 | ¥2,465.27 |
50 | ¥94.66440 | ¥4,733.22 |
100 | ¥89.40560 | ¥8,940.56 |
250 | ¥81.51680 | ¥20,379.20 |
500 | ¥76.25762 | ¥38,128.81 |
1,000 | ¥69.94673 | ¥69,946.73 |