JDAE12PA/SW | |
---|---|
DigiKey Part Number | 2291-JDAE12PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | JDAE12PA/SW |
Description | VENTING ELEMENT M12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breather Plug For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Breather Plug | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M12 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.37000 | ¥27.37 |
10 | ¥24.83200 | ¥248.32 |
25 | ¥23.52120 | ¥588.03 |
50 | ¥22.97360 | ¥1,148.68 |
100 | ¥21.87960 | ¥2,187.96 |
300 | ¥19.14447 | ¥5,743.34 |
500 | ¥18.59744 | ¥9,298.72 |
1,000 | ¥15.86259 | ¥15,862.59 |
2,500 | ¥14.76862 | ¥36,921.55 |