50.212 M | |
---|---|
DigiKey Part Number | 2291-50.212M-ND |
Manufacturer | |
Manufacturer Product Number | 50.212 M |
Description | LOCKNUT M12X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For M12 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M12 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.44900 | ¥44.49 |
25 | ¥4.06560 | ¥101.64 |
50 | ¥3.82660 | ¥191.33 |
100 | ¥3.66650 | ¥366.65 |
300 | ¥3.34763 | ¥1,004.29 |
500 | ¥3.18820 | ¥1,594.10 |
1,000 | ¥2.63023 | ¥2,630.23 |
2,500 | ¥2.39110 | ¥5,977.75 |