K160-1012-00 | |
---|---|
DigiKey Part Number | 2291-K160-1012-00-ND |
Manufacturer | |
Manufacturer Product Number | K160-1012-00 |
Description | CABLE GLAND 3-8MM M12 BRASS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP67/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.23000 | ¥54.23 |
10 | ¥49.00300 | ¥490.03 |
25 | ¥46.28920 | ¥1,157.23 |
50 | ¥45.15920 | ¥2,257.96 |
100 | ¥42.90170 | ¥4,290.17 |
300 | ¥38.38597 | ¥11,515.79 |
500 | ¥36.12784 | ¥18,063.92 |
1,000 | ¥31.61192 | ¥31,611.92 |
2,500 | ¥30.03128 | ¥75,078.20 |