DK00610JS | |
---|---|
DigiKey Part Number | 3534-DK00610JS-ND |
Manufacturer | |
Manufacturer Product Number | DK00610JS |
Description | DRILL BIT CARBIDE 0.6MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Carbide 0.6mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jabil Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | End Mill, Ball | |
Diameter - Bit | 0.6mm | |
Diameter - Shank | 4mm | |
Material | Carbide | |
Number of Flutes | 2 | |
Flute Radius | 0.3mm | |
Length - Flute | 0.5mm | |
Length - Overall | 1.77" (45.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.46000 | ¥124.46 |