Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 70 A | |
Current - Collector Pulsed (Icm) | 115 A | |
Vce(on) (Max) @ Vge, Ic | 4V @ 15V, 40A | |
Power - Max | 577 W | |
Switching Energy | 3.9mJ (on), 660µJ (off) | |
Input Type | Standard | |
Gate Charge | 85 nC | |
Td (on/off) @ 25°C | 24ns/125ns | |
Test Condition | 600V, 40A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.01000 | ¥93.01 |
30 | ¥74.27967 | ¥2,228.39 |
120 | ¥66.46008 | ¥7,975.21 |
510 | ¥58.64118 | ¥29,907.00 |
1,020 | ¥52.77701 | ¥53,832.55 |