![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
IXYH40
Discrete Semiconductor Products | Single IGBTs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
IXYH40N120C3 IGBT 1200V 70A 577W TO247 | IGBT 1200V 70A 577W TO247 | 268 | Tube | - | |
IXYH40N120B3D1 IGBT 1200V 86A 480W TO247 | IGBT 1200V 86A 480W TO247 | 299 | Tube | - | |
IXYH40N120C4H1 IGBT TRENCH 1200V 110A TO247 | IGBT TRENCH 1200V 110A TO247 | 300 | Tube | - | |
IXYH40N90C3D1 IGBT 900V 90A TO247 | IGBT 900V 90A TO247 | 10 | Tube | - | |
IXYH40N120C3D1 IGBT 1200V 64A 480W TO247 | IGBT 1200V 64A 480W TO247 | 0 | Tube | - | |
IXYH40N65C3 IGBT 650V 80A 300W TO247 | IGBT 650V 80A 300W TO247 | 0 | Tube | - | |
IXYH40N90C3 IGBT 900V 105A 600W TO247 | IGBT 900V 105A 600W TO247 | 0 | Tube | - | |
IXYH40N65B3D1 IGBT | IGBT | 0 | Tube | - | |
IXYH40N120B3 IGBT 1200V 96A 577W TO247 | IGBT 1200V 96A 577W TO247 | 0 | Tube | - | |
IXYH40N120A4 IGBT 1200V 40A GENX4 XPT TO-247 | IGBT 1200V 40A GENX4 XPT TO-247 | 0 | Tube | - | |
IXYH40N65C3H1 IGBT 650V 80A 300W TO247 | IGBT 650V 80A 300W TO247 | 0 | Tube | - | |
IXYH40N65C3D1 IGBT PT 650V 80A TO247 | IGBT PT 650V 80A TO247 | 0 | Tube | - |