IXXN200N60B3H1 | |
---|---|
DigiKey Part Number | IXXN200N60B3H1-ND |
Manufacturer | |
Manufacturer Product Number | IXXN200N60B3H1 |
Description | IGBT MOD 600V 200A 780W SOT227B |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | IGBT Module PT Single 600 V 200 A 780 W Chassis Mount SOT-227B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 200 A | |
Power - Max | 780 W | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input Capacitance (Cies) @ Vce | 9.97 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥202.31327 | ¥60,693.98 |