Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 170 A | |
Current - Collector Pulsed (Icm) | 600 A | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 100A | |
Power - Max | 830 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 425 nC | |
Td (on/off) @ 25°C | 35ns/285ns | |
Test Condition | 850V, 100A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | PLUS264™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.02000 | ¥425.02 |
25 | ¥356.15440 | ¥8,903.86 |
100 | ¥332.41170 | ¥33,241.17 |