Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 3.25 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 70 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | 5pF @ 600V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263HV | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
50 | ¥21.44080 | ¥1,072.04 |
100 | ¥18.37760 | ¥1,837.76 |
500 | ¥16.33570 | ¥8,167.85 |
1,000 | ¥13.98745 | ¥13,987.45 |
2,000 | ¥13.17066 | ¥26,341.32 |
5,000 | ¥12.63591 | ¥63,179.55 |