DSEI8-06AS-TRL | |
---|---|
DigiKey Part Number | DSEI8-06AS-TRLTR-ND - Tape & Reel (TR) DSEI8-06AS-TRLCT-ND - Cut Tape (CT) DSEI8-06AS-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSEI8-06AS-TRL |
Description | DIODE GEN PURP 600V 8A TO263AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AA | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥14.00203 | ¥11,201.62 |
1,600 | ¥11.98924 | ¥19,182.78 |
2,400 | ¥11.28913 | ¥27,093.91 |
5,600 | ¥10.83078 | ¥60,652.37 |