DHG10I1200PM | |
---|---|
DigiKey Part Number | DHG10I1200PM-ND |
Manufacturer | |
Manufacturer Product Number | DHG10I1200PM |
Description | DIODE GP 1.2KV 10A TO220ACFP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole TO-220ACFP |
Datasheet | Datasheet |
EDA/CAD Models | DHG10I1200PM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2.69 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220ACFP | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
50 | ¥17.28320 | ¥864.16 |
100 | ¥14.22100 | ¥1,422.10 |
500 | ¥12.03294 | ¥6,016.47 |
1,000 | ¥10.20980 | ¥10,209.80 |
2,000 | ¥9.69931 | ¥19,398.62 |
5,000 | ¥9.33470 | ¥46,673.50 |