T2P24FC1LT | |
---|---|
DigiKey Part Number | 1003-1322-ND |
Manufacturer | |
Manufacturer Product Number | T2P24FC1LT |
Description | CONN SOCKET 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.16200 | ¥41.62 |
25 | ¥3.80600 | ¥95.15 |
50 | ¥3.58280 | ¥179.14 |
100 | ¥3.43250 | ¥343.25 |
300 | ¥3.13423 | ¥940.27 |
500 | ¥2.98508 | ¥1,492.54 |
1,000 | ¥2.46270 | ¥2,462.70 |
2,500 | ¥2.23881 | ¥5,597.02 |