M83513/05-06 | |
---|---|
DigiKey Part Number | M83513/05-06-ND |
Manufacturer | |
Manufacturer Product Number | M83513/05-06 |
Description | MICRO M6 SLOT HD JACKS H/P |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | - | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.258" (6.55mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.42000 | ¥143.42 |
5 | ¥135.85000 | ¥679.25 |
10 | ¥124.53400 | ¥1,245.34 |
25 | ¥120.75800 | ¥3,018.95 |