M83513/04-B04N | |
---|---|
DigiKey Part Number | IM83513/04-B04N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-B04N |
Description | CABLE ASSY DB15 MULT 914.4MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,272.27000 | ¥1,272.27 |
10 | ¥1,178.96900 | ¥11,789.69 |
25 | ¥1,136.55880 | ¥28,413.97 |
50 | ¥1,128.07800 | ¥56,403.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/142/871/MDM-15PH006P-A174_tmb.jpg)