M83513/04-B03N | |
---|---|
DigiKey Part Number | IM83513/04-B03N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-B03N |
Description | CABLE ASSY DB15 MULT 457.2MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,131.39000 | ¥1,131.39 |
10 | ¥1,038.19500 | ¥10,381.95 |
25 | ¥998.26280 | ¥24,956.57 |
50 | ¥964.98700 | ¥48,249.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/142/871/MDM-15PH006P-A174_tmb.jpg)