M83513/02-BC | |
---|---|
DigiKey Part Number | 1200-1008-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-BC |
Description | CONN MICRO-D RCPT 15POS STR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/02-BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Aluminum, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 3A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥829.68000 | ¥829.68 |
10 | ¥761.37700 | ¥7,613.77 |
25 | ¥732.09120 | ¥18,302.28 |
50 | ¥707.68840 | ¥35,384.42 |
100 | ¥668.64420 | ¥66,864.42 |