M83513/02-AN | |
---|---|
DigiKey Part Number | IM83513/02-AN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-AN |
Description | CONN DSUB RCPT 9POS SOLDER |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Aluminum, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 3A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥665.32000 | ¥665.32 |
10 | ¥610.54700 | ¥6,105.47 |
25 | ¥587.06680 | ¥14,676.67 |
50 | ¥567.49780 | ¥28,374.89 |
100 | ¥536.18730 | ¥53,618.73 |