M24308/2-287F | |
---|---|
DigiKey Part Number | 1003-M24308/2-287F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-287F |
Description | DAMAM26SA101F0 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 26 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.34000 | ¥173.34 |
10 | ¥151.75500 | ¥1,517.55 |
25 | ¥145.19720 | ¥3,629.93 |
50 | ¥140.51320 | ¥7,025.66 |
100 | ¥135.82990 | ¥13,582.99 |
250 | ¥128.33572 | ¥32,083.93 |
500 | ¥124.58872 | ¥62,294.36 |