D-Sub Cables

Results: 3
1st Connector
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
91525
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
1st Connector
2nd Connector
Type
Number of Positions
Length
Shielding
Color
Usage
Contact Finish
Contact Finish Thickness
M8351304-A03C
M83513/04-A03N
CABLE ASSY D TO MICD 9P 457.2MM
Cinch Connectivity Solutions
79
In Stock
1 : ¥571.40000
Bag
Bag
Active
Receptacle, Female Sockets
Individual Wire Leads
D-Type, Micro-D
9
1.50' (457.20mm)
-
Multiple, Individual
-
Gold
50.0µin (1.27µm)
M83513/03-B03N
M83513/03-B03N
CABLE ASSY D-MIC-D 15P 457.2MM
Cinch Connectivity Solutions
116
In Stock
1 : ¥742.33000
Bag
Bag
Active
Plug, Male Pins
Individual Wire Leads
D-Type, Micro-D
15
1.50' (457.20mm)
-
Multiple, Individual
-
Gold
50.0µin (1.27µm)
M83513/04-D03C
M83513/04-D03N
CABLE ASSY D-MIC-D 25P 457.2MM
Cinch Connectivity Solutions
130
In Stock
1 : ¥999.13000
Bag
Bag
Active
Receptacle, Female Sockets
Individual Wire Leads
D-Type, Micro-D
25
1.50' (457.20mm)
-
Multiple, Individual
-
Gold
50.0µin (1.27µm)
Showing
of 3

D-Sub Cables


D-subminiature connectors are so named in reference to the shape of the outer shroud surrounding the contacts at their mating end, which resembles the letter 'D', and because at the time of their introduction the interconnect density they offered was among the highest available. Products in this family are finished-goods cable assemblies with connectors applied, though products with a single connector applied are included. Due to use precedents established over many decades of service, there are significant variations in the actual connectivity provided by various cables; use care to select a product suitable for the intended purpose.