DM53742-5001 | |
---|---|
DigiKey Part Number | 1003-1102-ND |
Manufacturer | |
Manufacturer Product Number | DM53742-5001 |
Description | CONN D-SUB SOCKET COAX CABLE SLD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.19000 | ¥131.19 |
10 | ¥116.29200 | ¥1,162.92 |
25 | ¥111.82080 | ¥2,795.52 |
50 | ¥107.34820 | ¥5,367.41 |
100 | ¥101.38450 | ¥10,138.45 |
250 | ¥92.43880 | ¥23,109.70 |
500 | ¥86.47502 | ¥43,237.51 |
1,000 | ¥79.31845 | ¥79,318.45 |