DM53742-1 | |
---|---|
DigiKey Part Number | 1003-1101-ND |
Manufacturer | |
Manufacturer Product Number | DM53742-1 |
Description | CONN D-SUB SCKT COAX CABLE CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.78000 | ¥191.78 |
10 | ¥167.90700 | ¥1,679.07 |
25 | ¥160.65600 | ¥4,016.40 |
50 | ¥155.47400 | ¥7,773.70 |
100 | ¥150.29030 | ¥15,029.03 |
250 | ¥141.99876 | ¥35,499.69 |
500 | ¥137.85280 | ¥68,926.40 |