DM51155-7 | |
---|---|
DigiKey Part Number | 1003-1761-ND |
Manufacturer | |
Manufacturer Product Number | DM51155-7 |
Description | CONN D-SUB SOCKET 20AWG SLDR CUP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20 AWG Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20 AWG | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulator, Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.14000 | ¥79.14 |
10 | ¥71.22800 | ¥712.28 |
25 | ¥67.10360 | ¥1,677.59 |
50 | ¥65.38120 | ¥3,269.06 |
100 | ¥63.66130 | ¥6,366.13 |
250 | ¥56.77868 | ¥14,194.67 |
500 | ¥53.33762 | ¥26,668.81 |
1,000 | ¥47.14365 | ¥47,143.65 |