DM1303431 | |
---|---|
DigiKey Part Number | 1003-1989-ND |
Manufacturer | |
Manufacturer Product Number | DM1303431 |
Description | CONN D-SUB SOCKET 16AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 16 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 16 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.31000 | ¥62.31 |
10 | ¥56.10600 | ¥561.06 |
25 | ¥52.85480 | ¥1,321.37 |
50 | ¥51.49840 | ¥2,574.92 |
100 | ¥50.14380 | ¥5,014.38 |
250 | ¥47.71932 | ¥11,929.83 |