DM130341 | |
---|---|
DigiKey Part Number | 1003-1986-ND |
Manufacturer | |
Manufacturer Product Number | DM130341 |
Description | CONN D-SUB SOCKET 8AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 8 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.28000 | ¥81.28 |
10 | ¥73.17400 | ¥731.74 |
25 | ¥68.93280 | ¥1,723.32 |
50 | ¥67.16600 | ¥3,358.30 |
100 | ¥65.39930 | ¥6,539.93 |
250 | ¥58.32868 | ¥14,582.17 |
500 | ¥54.79372 | ¥27,396.86 |
1,000 | ¥48.43054 | ¥48,430.54 |