DEBS-9 | |
---|---|
DigiKey Part Number | 1003-1897-ND |
Manufacturer | |
Manufacturer Product Number | DEBS-9 |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Cable Clamp | |
Features | Mating Screws, Snap Lock | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.78000 | ¥69.78 |
10 | ¥62.82100 | ¥628.21 |
25 | ¥59.17960 | ¥1,479.49 |
50 | ¥57.66240 | ¥2,883.12 |
100 | ¥56.14440 | ¥5,614.44 |
250 | ¥50.07488 | ¥12,518.72 |
500 | ¥47.03988 | ¥23,519.94 |
1,000 | ¥41.57724 | ¥41,577.24 |