DE509041 | |
---|---|
DigiKey Part Number | 1003-1899-ND |
Manufacturer | |
Manufacturer Product Number | DE509041 |
Description | CONN POTTING SHELL 9POS WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Potting Shell Connector White Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Potting Shell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | - | |
Cable Exit | - | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | - | |
Features | Flange | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.33000 | ¥83.33 |
10 | ¥75.00200 | ¥750.02 |
25 | ¥70.65760 | ¥1,766.44 |
50 | ¥68.84500 | ¥3,442.25 |
100 | ¥67.03310 | ¥6,703.31 |
250 | ¥59.78656 | ¥14,946.64 |
500 | ¥56.16324 | ¥28,081.62 |
1,000 | ¥49.64102 | ¥49,641.02 |