DA509051 | |
---|---|
DigiKey Part Number | 1003-2007-ND |
Manufacturer | |
Manufacturer Product Number | DA509051 |
Description | CONN POTTING SHELL 15POS WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Potting Shell Connector White Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Potting Shell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | - | |
Cable Exit | - | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | - | |
Features | Flange | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.66000 | ¥75.66 |
10 | ¥68.06600 | ¥680.66 |
25 | ¥64.12360 | ¥1,603.09 |
50 | ¥62.47940 | ¥3,123.97 |
100 | ¥60.83540 | ¥6,083.54 |
250 | ¥54.25812 | ¥13,564.53 |
500 | ¥50.96982 | ¥25,484.91 |
1,000 | ¥45.05077 | ¥45,050.77 |