DD21962 | |
---|---|
DigiKey Part Number | 1003-1740-ND |
Manufacturer | |
Manufacturer Product Number | DD21962 |
Description | DSUB DD MALE GUIDE PIN PLATE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Plate, Locator For D-Sub Connectors, Male |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Guide Plate, Locator | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | Hardware Included | |
Number of Positions | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥477.32000 | ¥477.32 |
10 | ¥437.99300 | ¥4,379.93 |
25 | ¥421.14640 | ¥10,528.66 |
50 | ¥407.10780 | ¥20,355.39 |
100 | ¥384.64660 | ¥38,464.66 |