DD21961 | |
---|---|
DigiKey Part Number | 1003-1739-ND |
Manufacturer | |
Manufacturer Product Number | DD21961 |
Description | DSUB GUIDE PIN PLATE FEMALE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Plate, Locator For D-Sub Connectors, Female |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Guide Plate, Locator | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | Hardware Included | |
Number of Positions | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.37000 | ¥169.37 |
10 | ¥148.30200 | ¥1,483.02 |
25 | ¥141.89160 | ¥3,547.29 |
50 | ¥137.31400 | ¥6,865.70 |
100 | ¥132.73690 | ¥13,273.69 |
250 | ¥125.41332 | ¥31,353.33 |
500 | ¥121.75174 | ¥60,875.87 |