192991-0043 | |
---|---|
DigiKey Part Number | 192991-0043-ND |
Manufacturer | |
Manufacturer Product Number | 192991-0043 |
Description | CONN SOCKET 24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.39600 | ¥223.96 |
25 | ¥21.21400 | ¥530.35 |
50 | ¥20.72160 | ¥1,036.08 |
100 | ¥19.73470 | ¥1,973.47 |
300 | ¥17.26797 | ¥5,180.39 |
500 | ¥16.77460 | ¥8,387.30 |
1,000 | ¥14.30772 | ¥14,307.72 |
2,500 | ¥13.32093 | ¥33,302.33 |