075-8517-001 | |
---|---|
DigiKey Part Number | 1003-075-8517-001-ND |
Manufacturer | |
Manufacturer Product Number | 075-8517-001 |
Description | CONN GASKET FOR 20 |
Customer Reference | |
Detailed Description | Connector Flange Gasket 20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Front Panel Mount Connectors | |
Shell Size - Insert | 20 | |
Material | Alu-Flex | |
Features | Square | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-5015 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.89000 | ¥57.89 |
10 | ¥52.35900 | ¥523.59 |
25 | ¥49.46000 | ¥1,236.50 |
50 | ¥48.25460 | ¥2,412.73 |
100 | ¥45.84200 | ¥4,584.20 |
250 | ¥41.01632 | ¥10,254.08 |
500 | ¥38.60368 | ¥19,301.84 |
1,000 | ¥33.77822 | ¥33,778.22 |
2,500 | ¥32.08930 | ¥80,223.25 |