031-8639-120 | |
---|---|
DigiKey Part Number | 1003-031-8639-120-ND |
Manufacturer | |
Manufacturer Product Number | 031-8639-120 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.3 ~ 0.6mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.83400 | ¥138.34 |
25 | ¥13.24720 | ¥331.18 |
50 | ¥12.95180 | ¥647.59 |
100 | ¥12.36310 | ¥1,236.31 |
250 | ¥11.18568 | ¥2,796.42 |
500 | ¥10.30264 | ¥5,151.32 |
1,000 | ¥8.83088 | ¥8,830.88 |
2,500 | ¥8.24215 | ¥20,605.38 |