030-8587-000 | |
---|---|
DigiKey Part Number | 1003-030-8587-000-ND |
Manufacturer | |
Manufacturer Product Number | 030-8587-000 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-18 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.39200 | ¥43.92 |
25 | ¥4.01640 | ¥100.41 |
50 | ¥3.78140 | ¥189.07 |
100 | ¥3.62380 | ¥362.38 |
250 | ¥3.30856 | ¥827.14 |
500 | ¥3.15092 | ¥1,575.46 |
1,000 | ¥2.59955 | ¥2,599.55 |
2,500 | ¥2.36318 | ¥5,907.95 |