029-0262-000 | |
---|---|
DigiKey Part Number | 1003-029-0262-000-ND |
Manufacturer | |
Manufacturer Product Number | 029-0262-000 |
Description | SS-3 CLIP YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clip Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.38000 | ¥12.38 |
10 | ¥10.76900 | ¥107.69 |
25 | ¥10.30680 | ¥257.67 |
50 | ¥10.07840 | ¥503.92 |
100 | ¥9.62050 | ¥962.05 |
250 | ¥8.70444 | ¥2,176.11 |
500 | ¥8.06580 | ¥4,032.90 |