IS66WVE2M16EBLL-70BLI | |
---|---|
DigiKey Part Number | 706-1546-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVE2M16EBLL-70BLI |
Description | IC PSRAM 32MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 32Mbit Parallel 70 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS66WVE2M16EBLL-70BLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.65500 | ¥306.55 |
25 | ¥29.98880 | ¥749.72 |
40 | ¥29.82625 | ¥1,193.05 |
80 | ¥26.74238 | ¥2,139.39 |
230 | ¥26.64509 | ¥6,128.37 |
480 | ¥25.67154 | ¥12,322.34 |
960 | ¥24.40578 | ¥23,429.55 |