IS62WV25616BLL-55TLI-TR | |
---|---|
DigiKey Part Number | 706-1312-2-ND - Tape & Reel (TR) 706-1312-1-ND - Cut Tape (CT) 706-1312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS62WV25616BLL-55TLI-TR |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS62WV25616BLL-55TLI-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.65000 | ¥34.65 |
10 | ¥31.46000 | ¥314.60 |
25 | ¥30.77680 | ¥769.42 |
50 | ¥30.61100 | ¥1,530.55 |
100 | ¥27.44620 | ¥2,744.62 |
250 | ¥27.34620 | ¥6,836.55 |
500 | ¥26.34706 | ¥13,173.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.04803 | ¥25,048.03 |
2,000 | ¥24.78158 | ¥49,563.16 |
3,000 | ¥23.81563 | ¥71,446.89 |