IS61C256AL-12JLI-TR | |
---|---|
DigiKey Part Number | 706-1304-2-ND - Tape & Reel (TR) 706-1304-1-ND - Cut Tape (CT) 706-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS61C256AL-12JLI-TR |
Description | IC SRAM 256KBIT PARALLEL 28SOJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.73800 | ¥107.38 |
25 | ¥10.44960 | ¥261.24 |
50 | ¥10.39520 | ¥519.76 |
100 | ¥9.29270 | ¥929.27 |
250 | ¥9.26524 | ¥2,316.31 |
500 | ¥9.12552 | ¥4,562.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.73811 | ¥8,738.11 |
2,000 | ¥8.41530 | ¥16,830.60 |
3,000 | ¥8.28076 | ¥24,842.28 |
5,000 | ¥8.13549 | ¥40,677.45 |
10,000 | ¥7.92027 | ¥79,202.70 |