CY7C1021DV33-10ZSXIT | |
---|---|
DigiKey Part Number | 448-CY7C1021DV33-10ZSXITTR-ND - Tape & Reel (TR) 448-CY7C1021DV33-10ZSXITCT-ND - Cut Tape (CT) 448-CY7C1021DV33-10ZSXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C1021DV33-10ZSXIT |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥22.88900 | ¥228.89 |
25 | ¥22.53440 | ¥563.36 |
50 | ¥22.47680 | ¥1,123.84 |
100 | ¥20.08360 | ¥2,008.36 |
250 | ¥19.42340 | ¥4,855.85 |
500 | ¥19.35280 | ¥9,676.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.02093 | ¥18,020.93 |
2,000 | ¥17.72633 | ¥35,452.66 |
3,000 | ¥17.53773 | ¥52,613.19 |
5,000 | ¥16.31198 | ¥81,559.90 |