IS43DR16320E-25DBL | |
---|---|
DigiKey Part Number | 706-1554-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR16320E-25DBL |
Description | IC DRAM 512MBIT PAR 84TWBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-TWBGA (8x12.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥24.20300 | ¥242.03 |
25 | ¥23.67360 | ¥591.84 |
40 | ¥23.54575 | ¥941.83 |
209 | ¥21.11254 | ¥4,412.52 |
418 | ¥21.03555 | ¥8,792.86 |
627 | ¥20.26695 | ¥12,707.38 |
1,045 | ¥19.26774 | ¥20,134.79 |