6N138 | |
---|---|
DigiKey Part Number | 6N138IS-ND |
Manufacturer | |
Manufacturer Product Number | 6N138 |
Description | OPTOISO 5KV DARL W/BASE 8DIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 300% @ 1.6mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 10µs, 35µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
50 | ¥5.97640 | ¥298.82 |
100 | ¥3.91570 | ¥391.57 |
1,000 | ¥3.09104 | ¥3,091.04 |
2,000 | ¥2.88498 | ¥5,769.96 |
5,000 | ¥2.78194 | ¥13,909.70 |
10,000 | ¥2.74072 | ¥27,407.20 |
25,000 | ¥2.67890 | ¥66,972.50 |