SMK-R020-1.0 | |
---|---|
DigiKey Part Number | 4423-SMK-R020-1.0TR-ND - Tape & Reel (TR) 4423-SMK-R020-1.0CT-ND - Cut Tape (CT) 4423-SMK-R020-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK-R020-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.02, |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.120" L x 0.060" W (3.05mm x 1.52mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥11.68300 | ¥116.83 |
25 | ¥11.41800 | ¥285.45 |
50 | ¥10.74660 | ¥537.33 |
100 | ¥8.91010 | ¥891.01 |
250 | ¥8.05972 | ¥2,014.93 |
500 | ¥6.71644 | ¥3,358.22 |
1,000 | ¥5.82092 | ¥5,820.92 |
5,000 | ¥5.64181 | ¥28,209.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥5.54162 | ¥69,270.25 |