BVS-A-R004-1.0 | |
---|---|
DigiKey Part Number | 4423-BVS-A-R004-1.0TR-ND - Tape & Reel (TR) 4423-BVS-A-R004-1.0CT-ND - Cut Tape (CT) 4423-BVS-A-R004-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVS-A-R004-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.004 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 4W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥14.72000 | ¥147.20 |
25 | ¥14.37720 | ¥359.43 |
50 | ¥13.53300 | ¥676.65 |
100 | ¥11.22030 | ¥1,122.03 |
250 | ¥10.14928 | ¥2,537.32 |
500 | ¥8.45774 | ¥4,228.87 |
1,000 | ¥7.33004 | ¥7,330.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.18908 | ¥21,567.24 |
6,000 | ¥7.10451 | ¥42,627.06 |