BVE-M-R0002-1.0 | |
---|---|
DigiKey Part Number | 4423-BVE-M-R0002-1.0TR-ND - Tape & Reel (TR) 4423-BVE-M-R0002-1.0CT-ND - Cut Tape (CT) 4423-BVE-M-R0002-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVE-M-R0002-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥26.14000 | ¥261.40 |
25 | ¥25.91680 | ¥647.92 |
50 | ¥23.71000 | ¥1,185.50 |
100 | ¥19.29960 | ¥1,929.96 |
250 | ¥17.64516 | ¥4,411.29 |
500 | ¥15.99090 | ¥7,995.45 |
1,000 | ¥14.06101 | ¥14,061.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.78529 | ¥27,570.58 |
6,000 | ¥13.64880 | ¥81,892.80 |